Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12, M12, Straight, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 282-010
- Mfr. Part No.:
- 1424971
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.15
(exc. VAT)
€39.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.15 |
*price indicative
- RS Stock No.:
- 282-010
- Mfr. Part No.:
- 1424971
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight Plug M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight Plug M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is engineered for seamless connectivity in various industrial applications. Designed to support three-position connections, the product boasts a robust PVC outer sheath in a striking yellow colour, providing both durability and visibility. With a cable length of 5 metres, it effectively accommodates extensive installation needs.
Designed to operate within a wide temperature range for versatile applications
Lightweight construction allows for easy handling and installation
Compliance with IP65 IP67 and IP68 standards for water and dust resistance
RoHS and REACH compliant supporting environmental safety initiatives
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- HARTING Male 3 way M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
