Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 282-080
- Mfr. Part No.:
- 1682346
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
- RS Stock No.:
- 282-080
- Mfr. Part No.:
- 1682346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for robust connectivity in various industrial applications. Crafted from PUR halogen-free materials, this cable ensures reliable performance with a sleek black-grey finish, adhering to RAL 7021 standards. Featuring a straight M8 plug and an angled M12 socket, it offers versatility in installation while maintaining a minimal footprint with its 0.3 m length.
Supports a wide operational temperature range for diverse applications
Lightweight design aids in efficient handling and installation
Versatile connection options enhance compatibility with various devices
Low maintenance requirements save time and cost over the products lifecycle
Related links
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 4 way M12 300 mm
