CONEC Female 6 way M8, Straight to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 291-949
- Mfr. Part No.:
- 42-15842
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
€1,027.49
(exc. VAT)
€1,263.81
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,027.49 | €34.25 |
*price indicative
- RS Stock No.:
- 291-949
- Mfr. Part No.:
- 42-15842
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 6 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polyamide | ||
Number of Contacts A 6 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Voltage 30V | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- SK
The CONEC Overmoulded single ended connector features a female M8x1 axial connector with 6 positions, designed for reliable and secure connections. With a 10 meter cable length and a snap in locking type, it offers a stable and convenient connection, making it ideal for industrial applications that require high quality, long distance connectivity in challenging environments.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
