CONEC Male 6 way M8, Straight to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 291-971
- Mfr. Part No.:
- 42-16271
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
€578.12
(exc. VAT)
€711.09
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €578.12 | €19.271 |
*price indicative
- RS Stock No.:
- 291-971
- Mfr. Part No.:
- 42-16271
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 42 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyamide | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 42 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyamide | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Overmoulded single ended connector features a male M8x1 axial connector with 6 positions, designed for reliable and secure connections. With a 10 meter cable length and a snap in locking type, it provides a stable and easy to use connection, making it ideal for industrial applications that require long distance, high performance connectivity.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
