CONEC Female 6 way M8, Straight to Male 6 way M8, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 291-965
- Mfr. Part No.:
- 42-16267
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
€508.66
(exc. VAT)
€625.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €508.66 | €16.955 |
*price indicative
- RS Stock No.:
- 291-965
- Mfr. Part No.:
- 42-16267
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 42 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Grey | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 42 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Material Polyamide | ||
Jacket Colour Grey | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- SK
The CONEC Connecting cable features a female M8x1 axial connector on one side and a male 8 dia. axial connector with snap functionality on the other. The contact is made from CuZn with Ni/Au 0.2 galvanization for excellent conductivity and corrosion resistance. The contact carrier is crafted from PA with UL 94 V-0 rated. The moulding body is made from TPU with UL 94 HB rated.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
