CONEC Male 6 way M8, Straight to Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 291-968
- Mfr. Part No.:
- 42-16269
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
€319.68
(exc. VAT)
€393.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €319.68 | €10.656 |
*price indicative
- RS Stock No.:
- 291-968
- Mfr. Part No.:
- 42-16269
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Actuator/Sensor Cable | |
| Series | 42 | |
| Jacket Material | Polyamide | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Actuator/Sensor Cable | ||
Series 42 | ||
Jacket Material Polyamide | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Male axial connector with snap functionality is designed for secure and reliable connections. The contact is made from CuZn with Ni/Au 0.2 galvanization, providing excellent conductivity and resistance to corrosion. The contact carrier is crafted from PA with UL 94 V-0 for enhanced durability, while the moulding body is made from TPU with UL 94 HB rated.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
