CONEC Male 2 way Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 292-025
- Mfr. Part No.:
- 55-01985
- Manufacturer:
- CONEC
Subtotal (1 bag of 20 units)*
€399.01
(exc. VAT)
€490.78
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €399.01 | €19.951 |
*price indicative
- RS Stock No.:
- 292-025
- Mfr. Part No.:
- 55-01985
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 55 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 55 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC AT Connectors are built with a black PA GF insulator, rated UL 94 V-0 for flame resistance, and a black TPU housing, UL94 rated for durability. The signal contacts are crafted from copper alloy, with nickel plating on the mating area to ensure optimal conductivity and protection against corrosion.
IP67 and IP69K rating in mated condition
RoHS compliant
