Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 294-547
- Mfr. Part No.:
- MQDC1-503
- Manufacturer:
- Banner
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 294-547
- Mfr. Part No.:
- MQDC1-503
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | MQDC1 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | cULus, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series MQDC1 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals cULus, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset is designed to enhance automation tasks across various industries. With an emphasis on reliability and precision, it seamlessly integrates into existing systems, ensuring optimal productivity. The robust construction and intelligent design make it capable of withstanding challenging environments while delivering accurate readings.
Supports multiple input or output configurations for versatile applications
Built with durable materials to ensure long lasting reliability
Simplifies installation processes to streamline workflow
Provides high accuracy for improved operational efficiency
Related links
- Banner Female 5 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Right Angle to Male Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Banner Female 5 way M12 9 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Cordset, 18 m
- Banner Female 8 way Straight to Cordset, 2 m
