Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
- RS Stock No.:
- 294-405
- Mfr. Part No.:
- STP-M8MRJ45-406
- Manufacturer:
- Banner
Subtotal (1 unit)*
€67.16
(exc. VAT)
€82.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.16 |
*price indicative
- RS Stock No.:
- 294-405
- Mfr. Part No.:
- STP-M8MRJ45-406
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | STP | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.83m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series STP | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.83m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
The Banner M8 Male to RJ45 Ethernet cordset is designed for robust industrial applications, offering a dependable connection in challenging environments. Crafted with precision, it features shielded twisted pairs, ensuring minimal interference and optimal data transmission. The black jacket adds a layer of protection, while the fully overmoulded construction enhances durability. This cordset is particularly beneficial for facilities that require a reliable network connection under demanding conditions, thereby enhancing operational efficiency and reducing downtime.
Capable of withstanding extreme operating temperatures
Provides a reliable connection for industrial Ethernet networks
IP66 and IP67 rated for excellent protection against dust and water
Related links
- Banner Male 4 way Straight to Straight Sensor Actuator Cable, 2 m
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 9.99 m
- Banner Male 8 way Straight to Male 8 way Straight Actuator/Sensor Cable, 4.9 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner SX-A 4-Pin Socket to 4 Pin Socket 1.83 m Teal PVC
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 7.6 m
- Banner Male 4 way M12 5 m
