Phoenix Contact 3 way M12, Straight to Female 3 way Straight Socket M12 SPEEDCON Sensor Actuator Cable, 2.4 m
- RS Stock No.:
- 496-058
- Mfr. Part No.:
- 1429063
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,592.23
(exc. VAT)
€3,188.44
(inc. VAT)
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,592.23 | €51.845 |
*price indicative
- RS Stock No.:
- 496-058
- Mfr. Part No.:
- 1429063
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PEX | |
| Cable Length | 2.4m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight Socket M12 SPEEDCON | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | 12 (FT4), 2.1, 2.2, 72 h at 100 °C, 9.1.2, 9.2, BS 6853 B.1, BS 6853 (Category Ia, Ib, II), BS 6853 D.8.7, DIN 5510 (Fire protection level 1, 2, 3, 4), EN 45545 (Risk level HL1 HL3), EN 50155, EN 50266, EN 50267 2 1, EN 50267 2 2, EN 50305, EN 61034 2, GM/RT 2130 (Category Ia, Ib, II), IEC 60332 1 2, IEC 61076 2 101, IRM 902, ISO 6722 1 5.22 (UN ECE R 118.01), NF C32 070, NF F16 101 (Category A1, A2, B), NF F16 101 (Class C/F0), NFPA 130, UL 1685, UNI CEI 11170 (Risk level LR1 LR4) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PEX | ||
Cable Length 2.4m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight Socket M12 SPEEDCON | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals 12 (FT4), 2.1, 2.2, 72 h at 100 °C, 9.1.2, 9.2, BS 6853 B.1, BS 6853 (Category Ia, Ib, II), BS 6853 D.8.7, DIN 5510 (Fire protection level 1, 2, 3, 4), EN 45545 (Risk level HL1 HL3), EN 50155, EN 50266, EN 50267 2 1, EN 50267 2 2, EN 50305, EN 61034 2, GM/RT 2130 (Category Ia, Ib, II), IEC 60332 1 2, IEC 61076 2 101, IRM 902, ISO 6722 1 5.22 (UN ECE R 118.01), NF C32 070, NF F16 101 (Category A1, A2, B), NF F16 101 (Class C/F0), NFPA 130, UL 1685, UNI CEI 11170 (Risk level LR1 LR4) | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M12 2.4 m
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 7.5 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male Straight Plug M12 SPEEDCON to Female Angled Socket M12 Bus Cable, 2 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.4 m
