SCHAEFFLER Straight to Straight Cable, 10 m
- RS Stock No.:
- 310-110
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-10M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€204.00
(exc. VAT)
€250.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.00 |
*price indicative
- RS Stock No.:
- 310-110
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-10M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cable | |
| Series | SMART-CHECK | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cable | ||
Series SMART-CHECK | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SCHAEFFLER data cable is an Ethernet communication cable for Smart check with a cable sheath made of Polyurethane material.
Cable length 10 m
Related links
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 40 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 2 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 10 m
