SCHAEFFLER Straight to Straight Cable, 30 m
- RS Stock No.:
- 310-112
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-30M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€457.50
(exc. VAT)
€562.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.50 |
*price indicative
- RS Stock No.:
- 310-112
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-30M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Series | SMART-CHECK | |
| Product Type | Cable | |
| Cable Length | 30m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Series SMART-CHECK | ||
Product Type Cable | ||
Cable Length 30m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Schaeffler SMART-CHECK Series Cable, 30m Cable Length, Green Jacket - SMART-CHECK.CABLE-ETH-P-M12-RJ45-30M
This cable provides a single-purpose connection for industrial sensor and automation setups, offering a straight-to-straight connector configuration and a long reach suitable for extended routing in plant environments. It is designed for use where a flexible, protective jacket is required and where straight connector ends simplify inline sensor connections.
Features and Benefits:
• Polyurethane jacket resists abrasion and mechanical wear
• Green outer jacket for easy Visual identification
• Straight connector at both ends simplifies inline connections
• 30m length enables long-distance signal routing
• Series designed for diagnostic and monitoring compatibility
• Green outer jacket for easy Visual identification
• Straight connector at both ends simplifies inline connections
• 30m length enables long-distance signal routing
• Series designed for diagnostic and monitoring compatibility
Applications
• Suitable for linking sensors across long conveyor runs
• Used with automation modules requiring Visual cable identification
• Ideal for diagnostic set-ups in production lines
• Can be used for sensor-to-PLC extensions in machinery
• Used for temporary test rigs requiring rugged cable construction
• Used with automation modules requiring Visual cable identification
• Ideal for diagnostic set-ups in production lines
• Can be used for sensor-to-PLC extensions in machinery
• Used for temporary test rigs requiring rugged cable construction
What type of outer material protects the conductors?
The cable uses a polyurethane jacket that provides mechanical protection and abrasion resistance.
How does the connector arrangement affect installation flexibility?
Straight connectors at both ends permit direct inline connections and simplify routing through confined spaces.
Is the cable colour relevant for site management?
The green jacket offers clear Visual distinction to aid cable identification and organisation on-site.
What length options are provided for runs requiring extended reach?
This specific item is supplied in a 30m length suitable for long-distance installations.
Related links
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 40 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 2 m
- SCHAEFFLER 4 way Straight to 4 way Straight Sensor Actuator Cable, 30 m
