SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- RS Stock No.:
- 312-579
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-50M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€623.27
(exc. VAT)
€766.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.27 |
*price indicative
- RS Stock No.:
- 312-579
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-50M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Series | SMART-CHECK.CABLE | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 50m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Series SMART-CHECK.CABLE | ||
Product Type Sensor Actuator Cable | ||
Cable Length 50m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Ethernet communication data cable for Schaeffler SmartCheck is designed to provide reliable and high speed data transmission for the SmartCheck system.
50 meter length
Made of polyurethane material
Related links
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 40 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 2 m
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
