SCHAEFFLER Straight to Straight Cable, 10 m

Subtotal (1 unit)*

€114.00

(exc. VAT)

€140.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.00

*price indicative

RS Stock No.:
311-682
Mfr. Part No.:
SMART-CHECK.CABLE-POW-P-M12-OE-10M
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Series

SMART-CHECK

Product Type

Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Type B

Straight

Standards/Approvals

No

RoHS Status: Exempt

The SCHAEFFLER data cable has a cable sheath made of Polyurethane material.

Cable length 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy