SCHAEFFLER Straight to Straight Cable, 20 m
- RS Stock No.:
- 311-608
- Mfr. Part No.:
- SMART-CHECK.CABLE-POW-P-M12-OE-20M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€179.27
(exc. VAT)
€220.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.27 |
*price indicative
- RS Stock No.:
- 311-608
- Mfr. Part No.:
- SMART-CHECK.CABLE-POW-P-M12-OE-20M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cable | |
| Series | SMART-CHECK | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cable | ||
Series SMART-CHECK | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SCHAEFFLER data cable has a cable sheath made of Polyurethane material.
Cable length 20 m
Related links
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
