SCHAEFFLER M12 to Sensor Actuator Cable, 5 m
- RS Stock No.:
- 312-431
- Mfr. Part No.:
- SENSOR.CABLE-OE-M12-STD-4P-FS-5M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€58.34
(exc. VAT)
€71.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.34 |
*price indicative
- RS Stock No.:
- 312-431
- Mfr. Part No.:
- SENSOR.CABLE-OE-M12-STD-4P-FS-5M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Actuator Cable | |
| Series | SENSOR.CABLE | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Actuator Cable | ||
Series SENSOR.CABLE | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Data cable is made from polyurethane material.
5 meter length
Related links
- SCHAEFFLER M12 to Sensor Actuator Cable, 20 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 30 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 15 m
- SCHAEFFLER M12 to Sensor Actuator Cable, 10 m
- SCHAEFFLER Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Sensor Actuator Cable, 10 m
