SCHAEFFLER M12 to Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

€156.64

(exc. VAT)

€192.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.64

*price indicative

RS Stock No.:
313-273
Mfr. Part No.:
SENSOR.CABLE-OE-M12-STD-4P-FS-20M
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sensor Actuator Cable

Series

SENSOR.CABLE

Jacket Colour

Black

Cable Length

20m

Jacket Material

Polyurethane

Connector Type A

M12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The SCHAEFFLER Data cable is made from polyurethane material.

20 meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy