SCHAEFFLER Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

€859.33

(exc. VAT)

€1,056.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€859.33

*price indicative

RS Stock No.:
313-271
Mfr. Part No.:
SENSOR.CABLE-240C-C-MIL-OE-20M
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Series

SENSOR.CABLE

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The SCHAEFFLER Data cable is made from Teflon material.

20 meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy