Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 313-697
- Mfr. Part No.:
- 630315
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€59.08
(exc. VAT)
€72.67
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.08 |
*price indicative
- RS Stock No.:
- 313-697
- Mfr. Part No.:
- 630315
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 6303 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 6303 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of shielded PUR with a yellow colour, featuring an 8-pin straight M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, ensuring compliance with clearance and creepage distance standards for safe and reliable performance in industrial environments.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 8 way M8 10 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way M12 10 m
- Pilz Female 8 way Straight to Male 8 way Straight Cable, 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 8 way M12 20 m
- Pilz Female 8 way M12 30 m
