Pilz Female 8 way M12, Straight to Unterminated Sensor Actuator Cable, 30 m
- RS Stock No.:
- 313-774
- Mfr. Part No.:
- 630328
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€111.05
(exc. VAT)
€136.59
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.05 |
*price indicative
- RS Stock No.:
- 313-774
- Mfr. Part No.:
- 630328
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 6303 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 30m | |
| Jacket Material | Thermoplastic Elastomer, Polyurethane, Thermoplastic Polyurethane | |
| Jacket Colour | Yellow, Signal Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | cULus, UL94 V-0, RoHS, CE, UL/CSA, UL AWM-Styl20233, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 6303 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 30m | ||
Jacket Material Thermoplastic Elastomer, Polyurethane, Thermoplastic Polyurethane | ||
Jacket Colour Yellow, Signal Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Standards/Approvals cULus, UL94 V-0, RoHS, CE, UL/CSA, UL AWM-Styl20233, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of shielded PUR with a yellow colour, featuring an 8-pin straight M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, ensuring compliance with clearance and creepage distance standards for safe and reliable performance in industrial environments.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Pilz Female 4 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 4 way M8 30 m
- Pilz Female 8 way M12 20 m
- Pilz Female 12 way Straight to Unterminated Cable, 30 m
