SICK Female 8 way M12, Straight to Male 4 way Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9177
- Mfr. Part No.:
- YF2A68-200XXXXLEAX / 6032451
- Manufacturer:
- SICK
Subtotal (1 unit)*
€246.64
(exc. VAT)
€303.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.64 |
*price indicative
- RS Stock No.:
- 285-9177
- Mfr. Part No.:
- YF2A68-200XXXXLEAX / 6032451
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A68 | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A68 | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Standards/Approvals 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a flying lead connection type and PUR, halogen free jacket material. Its jacket is black in colour.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 8 way M12 10 m
- SICK Female 12 way M12 20 m
- SICK Female 8 way Straight to Unterminated 4 way Unterminated Connector Cable, 20 m
- SICK Female 8 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 20 m
- SICK Female 8 way M12 20 m