Molex Male 8 way M12, Straight to Pigtail Cordset, 1 m

Subtotal (1 unit)*

€15.66

(exc. VAT)

€19.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.66

*price indicative

RS Stock No.:
323-553
Distrelec Article No.:
303-88-406
Mfr. Part No.:
1204000120
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Ultra-Lock

Cable Length

1m

Jacket Colour

Black

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Pigtail

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Circular Industrial Cordset Ultra-Lock 2.0 M12 Single-Ended Cordset with 8 poles features an A-coded male straight to pigtail connection. Constructed with TPU cable and has a length of 1.0m.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy