Molex Male 8 way M12, Straight to Female 8 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 471-785
- Distrelec Article No.:
- 304-61-901
- Mfr. Part No.:
- 1200698659
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
€234.70
(exc. VAT)
€288.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.70 | €39.117 |
*price indicative
- RS Stock No.:
- 471-785
- Distrelec Article No.:
- 304-61-901
- Mfr. Part No.:
- 1200698659
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120069 | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 1m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120069 | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 1m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is expertly designed for seamless connectivity in demanding industrial environments. Featuring robust connectors with a knurled hex nut for a secure and reliable fit, this product supports an impressive current capacity while maintaining a Compact form factor. Crafted from Durable materials, including a black TPU jacket, this cordset ensures optimal performance over its 1.0m length, providing flexibility and ease of installation. With a wide operating temperature range and high IP67 rating, it is well-equipped to handle challenging conditions, making it an Ideal choice for professionals seeking Advanced connectivity solutions.
Designed for high-performance in harsh industrial conditions
Provides secure connections with its knurled hex nut coupling style
Capable of supporting a maximum current per contact for reliable data transfer
Exhibits a robust cable jacket that withstands abrasion and environmental factors
Boasts an impressive IP67 rating, ensuring protection against dust and water ingress
Features eight poles for efficient data and power transfer
Offers a variety of industry compliance certifications for peace of mind
Straight orientation simplifies installation in tight spaces
Temperature resilience suitable for diverse operational settings
Related links
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Male 8 way M12 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Male 5 way M12 Straight Cordset, 1 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
