Molex Male 5 way M12, Straight to Pigtail Cordset, 20 m
- RS Stock No.:
- 323-717
- Distrelec Article No.:
- 303-86-627
- Mfr. Part No.:
- 1205000348
- Manufacturer:
- Molex
Subtotal (1 unit)*
€116.29
(exc. VAT)
€143.04
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.29 |
*price indicative
- RS Stock No.:
- 323-717
- Distrelec Article No.:
- 303-86-627
- Mfr. Part No.:
- 1205000348
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change M12 Single-Ended Cordset with 4 poles L-coded. Male straight connection to pigtail, 16 AWG black TPU WSOR cable, and 20.0m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
