Molex Female 5 way M12, Right Angle to Male M12, Straight Cordset, 15 m
- RS Stock No.:
- 323-720
- Distrelec Article No.:
- 303-86-646
- Mfr. Part No.:
- 1205010122
- Manufacturer:
- Molex
Subtotal (1 unit)*
€188.51
(exc. VAT)
€231.87
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.51 |
*price indicative
- RS Stock No.:
- 323-720
- Distrelec Article No.:
- 303-86-646
- Mfr. Part No.:
- 1205010122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change M12 Double-Ended Cordset with 5 poles L-coded. Female straight connection to male 90° connection, 14 AWG grey TPU WSOR cable, and 15m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
