Molex Female 5 way M12, Straight to Male M12, Straight Cordset, 15 m

Subtotal (1 unit)*

€51.06

(exc. VAT)

€62.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.06

*price indicative

RS Stock No.:
323-733
Distrelec Article No.:
303-86-722
Mfr. Part No.:
1205050100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Cable Length

15m

Jacket Colour

Grey

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Standards/Approvals

No

COO (Country of Origin):
DE
The Molex Micro-Change M12 Double-Ended Cordset with 5 poles. Female M12 L-coded straight connection to male Mini-Change straight connection, 16 AWG black TPU WSOR cable, and 2.0m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy