Banner Female 5 way Right Angle to Cordset, 5 m
- RS Stock No.:
- 331-370
- Mfr. Part No.:
- MQDMC-515RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€57.37
(exc. VAT)
€70.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.37 |
*price indicative
- RS Stock No.:
- 331-370
- Mfr. Part No.:
- MQDMC-515RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Banner Cordset stands out in its class, engineered for precision and reliability in various industrial applications. This device is designed to thrive in demanding environments, ensuring optimal performance where it counts the most. Its compact form factor allows for easy integration into existing systems, making it a favourite among engineers and technicians alike.
Durable construction withstands harsh environments for extended reliability
User friendly interface simplifies installation and maintenance processes
Versatile compatibility with various systems broadens its application range
Related links
- Banner Female 5 way Straight to Cordset, 2.04 m
- Banner Female 5 way Straight to Cordset, 9.04 m
- Banner Male 5 way Right Angle to Cordset, 9 m
- Banner Female 5 way M12, Right Angle to Unterminated Free End Sensor Actuator Cable
- Banner Male 5 way Right Angle to Cordset, 2 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m
- Banner Female 5 way Straight to Cordset, 18 m
- Molex Female 5 way M12 5 m
