Molex Female 5 way M12, Right Angle to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 478-963
- Distrelec Article No.:
- 304-61-898
- Mfr. Part No.:
- 1200698542
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
€210.62
(exc. VAT)
€259.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.62 | €35.103 |
*price indicative
- RS Stock No.:
- 478-963
- Distrelec Article No.:
- 304-61-898
- Mfr. Part No.:
- 1200698542
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) single-ended cordset is expertly designed for seamless integration in various industrial applications. Featuring a robust knurled hex nut coupling style, it ensures dependable connections, making it suitable for demanding environments. With its flexible 5.0m TPU WSOR cable, this cordset not only showcases exceptional durability but also maintains great performance in challenging conditions. The female connector allows for easy pigtail termination, Ideal for custom installations. This product exemplifies innovation in circular industrial connectivity, merging functionality with superior material choice, including a lead-containing compound that adheres to numerous compliance standards, providing assurance for sustainability-focused projects.
Exceptional IP67 protection ensures assured performance in dusty and wet environments
Constructed with premium materials for enhanced durability and long-term reliability
Lightweight yet robust design allows for easier handling and installation
Made for precision with a clearly defined single keyway, aiding in accurate connections
The flexible temperature range facilitates operation in diverse climates without performance degradation
