Banner Female 5 way Straight to Cordset, 9.04 m

Subtotal (1 unit)*

€69.97

(exc. VAT)

€86.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.97

*price indicative

RS Stock No.:
331-371
Mfr. Part No.:
MQDMC-530
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Cable Length

9.04m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Banner Cordset is designed to enhance operational efficiency in various applications. Engineered with precision, this device offers unmatched reliability and performance, making it an essential tool for professionals seeking to streamline their processes. Its robust construction ensures durability, while its advanced technology sets a new standard in the industry.

Engineered for minimal environmental impact promoting sustainability in use

Compact design allows for easy installation in tight spaces

Comprehensive support helps users maximise product capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy