Banner Female 4 way Straight to Cordset, 1.7 m

Subtotal (1 unit)*

€76.98

(exc. VAT)

€94.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.98

*price indicative

RS Stock No.:
331-844
Mfr. Part No.:
MQDC-401.7M-PUR-C
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1.7m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Banner A-Code M12 to Flying Leads Single Ended Coiled Cordset features a 4-pin configuration with a black PUR jacket, providing durability and flexibility in industrial applications. The coupling nut is made of nickel-plated brass, ensuring reliable connections and resistance to corrosion. This cordset is ideal for environments requiring secure and flexible wiring solutions.

IP67 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy