Banner Female 4 way Straight to Cordset, 3.3 m
- RS Stock No.:
- 331-848
- Mfr. Part No.:
- MQDC-403.3M-PUR-C
- Manufacturer:
- Banner
Subtotal (1 unit)*
€104.96
(exc. VAT)
€129.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.96 |
*price indicative
- RS Stock No.:
- 331-848
- Mfr. Part No.:
- MQDC-403.3M-PUR-C
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDC | |
| Jacket Colour | Black | |
| Cable Length | 3.3m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDC | ||
Jacket Colour Black | ||
Cable Length 3.3m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner A-Code M12 to Flying Leads Single Ended Coiled Cordset features a 4-pin configuration with a black PUR jacket, providing durability and flexibility in industrial applications. The coupling nut is made of nickel-plated brass, ensuring reliable connections and resistance to corrosion. This cordset is ideal for environments requiring secure and flexible wiring solutions.
IP67 protection rated
Related links
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Cordset, 1.7 m
- Banner Female 4 way Straight to Cordset, 2.6 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.7 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Right Angle to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 5 m
- Banner Female 4 way Straight to Cordset, 30 m
