Banner Female 4 way Right Angle to Cordset, 15 m
- RS Stock No.:
- 331-858
- Mfr. Part No.:
- MQDC-450RA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€69.97
(exc. VAT)
€86.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.97 |
*price indicative
- RS Stock No.:
- 331-858
- Mfr. Part No.:
- MQDC-450RA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 15m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 15m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner Single-ended female cordset exemplifies reliability and versatility for numerous industrial applications. Designed with a right-angle connector, it simplifies space management and enhances accessibility in tight installations. This cordset features a robust black PVC jacket, providing both durability and protection against the wear and tear of everyday use.
Rated for 4 A current ensuring it handles demanding applications effortlessly
Compatible with integral quick disconnect systems for ease of installation
Temperature resistance extends from extreme cold to high heat for versatile use
Related links
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Right Angle to Cordset, 22 m
- Banner Female 4 way Right Angle to Cordset, 3.01 m
- Banner Female 4 way Right Angle to Cordset, 9 m
- Banner Female 4 way Right Angle to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 5 m
- Banner Female 4 way Straight to Cordset, 30 m
