Banner Female 5 way Straight to Male 4 way Straight Cordset, 310 mm
- RS Stock No.:
- 331-869
- Mfr. Part No.:
- MQDEC-401SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 331-869
- Mfr. Part No.:
- MQDEC-401SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDEC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 310mm | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP66, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDEC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 310mm | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP66, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Banner Cordset is engineered for versatility and reliability in industrial applications. Designed with a robust 4-pin configuration, it provides seamless connectivity in environments where space and access are premium. The cordset features both straight and right-angle connector options, allowing it to adapt to various assembly configurations. Constructed with durable materials, including a black PVC jacket and nickel-plated brass coupling nuts, it ensures long-lasting performance even in harsh conditions.
Integral connectors ensure quick and efficient assembly
Meets strict vibration and shock resistance standards for reliability
Related links
- Banner Female 5 way Straight to Male 4 way Straight Cordset, 600 mm
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.7 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
