Banner Female 5 way Straight to Male 4 way Straight Cordset, 600 mm

Subtotal (1 unit)*

€57.37

(exc. VAT)

€70.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.37

*price indicative

RS Stock No.:
332-064
Mfr. Part No.:
MQDEC-402SS
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Cordset

Series

MQDEC

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

250V

Standards/Approvals

cULus, RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Banner Cordset is designed for versatile connectivity solutions in industrial settings. This robust cordset features a combination of straight and right-angle connectors, making it adaptable for various spatial configurations. Crafted with a durable black PVC jacket, it ensures optimal performance in demanding environments.

Black PVC jacket enhances durability and resistance to wear

Adaptable connector styles fit diverse application needs

Meets stringent environmental ratings ensuring reliable performance

Designed for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy