Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- RS Stock No.:
- 332-069
- Mfr. Part No.:
- MQDEC-406SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€62.99
(exc. VAT)
€77.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.99 |
*price indicative
- RS Stock No.:
- 332-069
- Mfr. Part No.:
- MQDEC-406SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | MQDEC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.83m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 70V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series MQDEC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.83m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 70V | ||
IP Rating IP67 | ||
Standards/Approvals cULus, RoHS | ||
- COO (Country of Origin):
- TW
The Banner Cordset offers a sophisticated solution for connecting devices in a variety of industrial environments. This double-ended cordset features a robust 4-pin design, optimally crafted for seamless connections between male and female components. Its versatility is highlighted by the availability of straight or right-angle connector options, ensuring compatibility with diverse applications and installation requirements. Engineered for durability with a black PVC jacket, this cordset promises resistance to environmental challenges while maintaining high performance.
Connectors are designed to ensure reliable and secure connections
Meets stringent vibration and mechanical shock requirements
IP67 and IP68 ratings ensure protection against dust and water ingress
Related links
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.7 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 150 mm
- Banner Female 5 way Straight to Male 4 way Straight Cordset, 310 mm
- Banner Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 9.2 m
