CONEC Male 3 way Right Angle to Unterminated Cable, 200 mm
- RS Stock No.:
- 334-143
- Distrelec Article No.:
- 304-10-925
- Mfr. Part No.:
- 42-01032
- Manufacturer:
- CONEC
Subtotal (1 pack of 1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €8.87 |
*price indicative
- RS Stock No.:
- 334-143
- Distrelec Article No.:
- 304-10-925
- Mfr. Part No.:
- 42-01032
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Cable | |
| Series | SAL | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60512, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS, UL 94 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Cable | ||
Series SAL | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 60512, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS, UL 94 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The CONEC Circular Connector is a high quality M8 connector designed for reliable performance in industrial applications. The straight, male connector is a front mounting with a screw-in mechanism. Its robust construction ensures secure and stable connections making it ideal for environments where durability is critical.
3 pole
60V Voltage rating
Cable diameter is 0.2mm
Current rating 3A
IP67 Protection
Related links
- CONEC Male 3 way Right Angle to Unterminated Cable, 200 mm
- CONEC Male M8 200 mm
- CONEC Male 3 way M8 300 mm
- TE Connectivity Male 3 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- TE Connectivity Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 200 mm
- WAGO Male 3 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
