CONEC Male M8, Right Angle to Unterminated 4 way Cable, 200 mm
- RS Stock No.:
- 334-144
- Distrelec Article No.:
- 304-10-926
- Mfr. Part No.:
- 42-01033
- Manufacturer:
- CONEC
Subtotal (1 pack of 1 unit)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €11.16 |
*price indicative
- RS Stock No.:
- 334-144
- Distrelec Article No.:
- 304-10-926
- Mfr. Part No.:
- 42-01033
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | SAL | |
| Product Type | Cable | |
| Cable Length | 200mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Blue, Brown | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60512, IEC 60529, IEC 60664 1, IEC 61076 2 104, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series SAL | ||
Product Type Cable | ||
Cable Length 200mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Blue, Brown | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 60512, IEC 60529, IEC 60664 1, IEC 61076 2 104, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The CONEC Circular Connector is a high quality M8 connector designed for reliable performance in industrial applications. The straight, male connector is a front mounting with a screw-in mechanism. Its robust construction ensures secure and stable connections making it ideal for environments where durability is critical.
4 pole
30V Voltage rating
Cable diameter is 0.2mm
Current rating 3A
IP67 Protection
Related links
- CONEC Male 3 way Right Angle to Unterminated Cable, 200 mm
- Brad from Molex Male 4 way M8 200 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- binder Female 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 200 mm
- RS PRO Male 4 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 5 way Straight to Male/Female 5 way Unterminated Sensor Actuator Cable, 200 mm
