CONEC Male 3 way Right Angle to Unterminated Cable, 200 mm
- RS Stock No.:
- 334-146
- Mfr. Part No.:
- 42-01034
- Manufacturer:
- CONEC
Subtotal (1 pack of 1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Temporarily out of stock
- 210 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 334-146
- Mfr. Part No.:
- 42-01034
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | SAL | |
| Product Type | Cable | |
| Cable Length | 200mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Blue, Brown | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60512, IEC 60529, IEC 60664 1, IEC 61076 2 104, REACH, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series SAL | ||
Product Type Cable | ||
Cable Length 200mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Blue, Brown | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 60512, IEC 60529, IEC 60664 1, IEC 61076 2 104, REACH, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The CONEC Circular Connector is a high quality M8 connector designed for reliable performance in industrial applications. The straight, male connector terminates in free ends, allowing for versatile integration into various systems. Its robust construction ensures secure and stable connections making it suitable for environments where durability is critical.
3 pole
60V Voltage rating
Cable diameter is 0.2mm
Current rating 3A
IP67 Protection
Related links
- CONEC Male 3 way Right Angle to Unterminated Cable, 200 mm
- CONEC Male M8 200 mm
- CONEC Male 3 way M8 300 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- TE Connectivity Male 3 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 200 mm
- WAGO Male 3 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- TE Connectivity Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 200 mm
