Pilz Female 4 way Straight to Unterminated Cable, 3 m

Get a bulk buy discount

Add 10 more to save €7.80

View bulk pricing options

Subtotal (1 unit)*

€28.45

(exc. VAT)

€34.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.45-
10 +€27.67€7.80

*price indicative

RS Stock No.:
340-302
Mfr. Part No.:
630303
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

630303

Product Type

Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
HU
The Pilz Connection Cable is made of shielded PUR with a yellow colour, featuring a 4-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -25°C to 80°C. The cable has a pollution degree of 3 and meets the required clearance and creepage distance standards, ensuring safe and reliable electrical performance in industrial environments.

CE and UKCA approved

Au contact surface material

CuSn socket material

Oil resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy