Pilz Female 4 way Straight to Unterminated Cable, 5 m
- RS Stock No.:
- 340-328
- Mfr. Part No.:
- 630304
- Manufacturer:
- Pilz
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€33.36
(exc. VAT)
€41.03
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.36 | - |
| 10 + | €32.44 | 2% |
*price indicative
- RS Stock No.:
- 340-328
- Mfr. Part No.:
- 630304
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 630304 | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 630304 | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Pilz Connection Cable is made of shielded PUR with a yellow colour, featuring a 4-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -25°C to 80°C. The cable has a pollution degree of 3 and meets the required clearance and creepage distance standards, ensuring safe and reliable electrical performance in industrial environments.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 4 way Straight to Unterminated Cable, 5 m
- Pilz Female 4 way M8 5 m
- Pilz Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 4 way M8 10 m
- Pilz Female 4 way Straight to Unterminated Cable, 30 m
- Pilz Female 4 way Straight to Unterminated Cable, 10 m
- Pilz Female 4 way Straight to Unterminated Cable, 3 m
