Festo 5 way Unterminated to Male 5 way M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 343-222
- Mfr. Part No.:
- NEBA-LE5-U-5-N-M12G5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.70
(exc. VAT)
€27.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.70 |
*price indicative
- RS Stock No.:
- 343-222
- Mfr. Part No.:
- NEBA-LE5-U-5-N-M12G5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Unterminated | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078269 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Unterminated | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078269 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is a high-quality cable designed to facilitate seamless communication between field devices and controllers. Built with durability and reliability in mind, this cable complies with stringent international standards such as EN 61076-2-101 and EN 61984, making it an ideal choice for various industrial applications. Its robust construction ensures that it excels in challenging environments, providing excellent resistance to oils, UV exposure, and microbial attacks. The cable supports a multitude of connection scenarios while also being sensitive to both electrical and environmental considerations, thus ensuring optimal performance across diverse settings.
Exceptional abrasion resistance ensures prolonged use without performance degradation
Flexibility in mounting options caters to both rotatable and non rotatable setups
High immunity to surge protects connected devices from electrical disturbances
Designed for energy chains and robotic applications, enhancing operational efficiency
Wide operational voltage range accommodates various industrial power systems
Compliant with RoHS directives, ensuring an environmentally friendly choice
Related links
- Festo 5 way Unterminated to Male 5 way M12 2.5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 5 m
- Festo Male 5 way M12 5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Festo Male 5 way M12 5 m
- Festo Male 5 way M12 5 m
- Festo Male 5 way M12 5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 2.5 m
