Festo 5 way Unterminated to Male 5 way M12, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-661
- Mfr. Part No.:
- NEBA-LE5-U-2.5-N-M12G5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.45
(exc. VAT)
€20.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.45 |
*price indicative
- RS Stock No.:
- 343-661
- Mfr. Part No.:
- NEBA-LE5-U-2.5-N-M12G5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078268 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078268 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is engineered for seamless connectivity between field devices and controllers. Designed with robust specifications, this cable meets the stringent requirements of various industrial applications. Its compliance with EN 61076-2-101 and EN 61984 standards assures users of its reliability and high performance. Optimised for energy chains and robotic systems, this cable excels in environments that demand flexibility and durability. Featuring a cable length of 2.5 metres, it delivers exceptional torsional strength and flexibility, making it suitable for dynamic applications. Additionally, its special characteristics ensure resistance against harsh conditions, providing peace of mind in demanding operational settings.
Complies with international standards for enhanced reliability
Engineered for energy limited circuits for safe operation
Housed in robust materials that resist various environmental factors
Low abrasion, flame retardant, and self extinguishing properties
Operates efficiently in extreme temperature ranges
Compatible with multiple mounting options for versatile installation
Related links
- Festo 5 way Unterminated to Male 5 way M12 5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 5 way M12 2.5 m
- Festo Male 5 way M12 2.5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Festo Male 5 way M12 2.5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 5 m
- Festo Male 5 way M12 1 m
