Festo Male 5 way M12, Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 351-331
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
- RS Stock No.:
- 351-331
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 0V ac, 250V ac | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078240 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 0V ac, 250V ac | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078240 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is designed to seamlessly bridge field devices, like sensors and actuators, with controllers, ensuring reliable communication in demanding environments. Constructed to meet stringent standards including EN 61076-2-101, this cable promises robust performance and durability. Its protective features allow it to operate effectively under various conditions, with IP65, IP68, and IP69K ratings confirming resistance against dust and immersion in water. Additionally, it accommodates a wide operational voltage range and ensures reliable connectivity with its well-defined pin allocations. This product is perfect for diverse applications requiring consistent electrical performance, enabling smooth interactions between devices.
Meets international standards for safety and compatibility
Designed for flexibility and strength handling extensive movement cycles
Abrasion resistant materials enhance longevity in industrial settings
Exceptional immunity to surge ensures device protection
Wide ambient temperature range supports versatile installations
UV and hydrolysis resistant construction ensures outdoor usability
