Festo Male 5 way M12, Straight to 4 way Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

€27.80

(exc. VAT)

€34.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.80

*price indicative

RS Stock No.:
343-223
Mfr. Part No.:
NEBA-M12G5-U-10-N-LE4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Grey

Cable Length

10m

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

0V ac, 250V ac

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

IP Rating

IP65, IP68, IP69K

Model Number

8078241

COO (Country of Origin):
TR
The Festo Connecting cable is engineered to deliver reliable connectivity between field devices and controllers in demanding environments. Designed with robustness in mind, it ensures optimal performance for sensors and actuators, maintaining compliance with international standards. The cable's unique design allows for versatility in various applications, making it an indispensable tool in automation and control systems. Built to withstand stringent operational conditions, it features exceptional durability characteristics, including flame-retardance and resistance to environmental factors. Whether for indoor or outdoor use, this product guarantees an efficient connection, providing peace of mind for electronic configurations across numerous industrial sectors.

Exceptional torsional and flexural strength for durability

Exhibits flame retardant and self extinguishing properties

Designed for energy chains and robot applications, ensuring reliability

IP65, IP68, and IP69K rated for superior protection against dust and water ingress

Resistant to oils, ozone, and microbes, catering to various operational environments

UV and hydrolysis resistant, suitable for outdoor applications

Low adhesion for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy