Festo Male 5 way M12, Straight to 5 way Unterminated Actuator/Sensor Cable, 2.5 m

Subtotal (1 unit)*

€17.03

(exc. VAT)

€20.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.03

*price indicative

RS Stock No.:
351-340
Mfr. Part No.:
NEBA-M12G5-U-2.5-N-LE5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Colour

Grey

Jacket Material

Thermoplastic Elastomer

Cable Length

2.5m

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078242

COO (Country of Origin):
TR
The Festo Connecting Cable is designed to streamline the integration of field devices with controllers, ensuring reliable and efficient communication. Built to conform to stringent standards such as EN 61076-2-101 and EN 61984, it is an ideal solution for various industrial applications. The cable's robust design not only meets operational voltage requirements but also excels in harsh environments, showcasing exceptional endurance and versatility. Equipped with multiple features like UV resistance, hydrolysis resistance, and flame-retardant properties, this product is tailored for demanding situations, including outdoor and robotic applications. With a flexible temperature range and various degrees of protection, this connecting cable stands out as a resilient solution in the world of automation.

Conforms to international standards for quality assurance

Offers robust surge immunity up to 1.5 kV to safeguard devices

Flexible temperature handling suitable for varied environmental conditions

Highly abrasion resistant and designed for long term use

Provides excellent resistance to moisture oils and microbes

Features a compact diameter and lightweight structure for easy handling

Configured for both fixed and moving applications with a high bending resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy