Festo Male 4 way M8, Straight to Female 4 way M8, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 343-241
- Mfr. Part No.:
- NEBA-M8G4-U-5-N-M8G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€25.97
(exc. VAT)
€31.94
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.97 |
*price indicative
- RS Stock No.:
- 343-241
- Mfr. Part No.:
- NEBA-M8G4-U-5-N-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078296 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078296 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is specifically designed to ensure seamless communication between field devices and controllers. Engineered for high performance and reliability, it supports a variety of operational environments with robust features such as a high degree of protection and exceptional durability. Its lightweight yet sturdy design makes it ideal for energy chains and robotic applications, demonstrating versatility across sectors. Built to withstand challenging conditions, the cable is UV resistant and features a flexible construction suitable for dynamic use. Its specifications align with stringent international standards, thus assuring quality and performance in demanding applications.
Conforms to international standards for safety and functionality
Presents a flame retardant and self extinguishing characteristic
Offers high immunity to surge, ensuring durability against electrical shocks
Showcases a cable structure that supports extensive bending cycles
Features UV and hydrolysis resistance for improved longevity in adverse conditions
Designed for easy installation with screw type locks for secure connections
Related links
- Festo Male 4 way M8 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo 4 way Unterminated to Male 4 way M8 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 10 m
- Festo Male 4 way M8 2.5 m
