Festo Male 4 way M8, Straight to 4 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 350-626
- Mfr. Part No.:
- NEBA-M8G4-U-2.5-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.64 |
*price indicative
- RS Stock No.:
- 350-626
- Mfr. Part No.:
- NEBA-M8G4-U-2.5-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078227 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078227 | ||
- COO (Country of Origin):
- TR
Festo NEBA Series Actuator/Sensor Cable, 2.5m Cable Length, Grey Jacket - NEBA-M8G4-U-2.5-N-LE4, Numeric Part Number: 8078227
This actuator/sensor cable provides a robust electrical connection between control equipment and field devices in industrial settings. Designed for sensor and actuator signalling up to 60Vdc, it combines a Compact M8 Interface with a flexible cable assembly to support automated and electronic control systems where environmental sealing and mechanical resilience are required.
Features & Benefits
• 4-pin M8 male socket provides secure signal transmission
• 2.5m length allows flexible routing in machinery layouts
• Thermoplastic elastomer jacket resists mechanical wear and abrasion
• Class 4 cleanroom compliance reduces particulate contamination
• 2.5m length allows flexible routing in machinery layouts
• Thermoplastic elastomer jacket resists mechanical wear and abrasion
• Class 4 cleanroom compliance reduces particulate contamination
**Applications**
• Suitable for factory automation sensor networks
• Ideal for pneumatic and valve actuator connections
• Used with conveyor control systems in wet environments
• Can be used for machine tool signalling requiring washdown
• Used for integrating sensors in cleanroom production lines
• Ideal for pneumatic and valve actuator connections
• Used with conveyor control systems in wet environments
• Can be used for machine tool signalling requiring washdown
• Used for integrating sensors in cleanroom production lines
What electrical range can I expect when connecting sensors?
The cable is specified for operation from 0–60Vdc, matching typical low-voltage sensor and actuator circuits.
How does the connector arrangement aid installation?
A male M8 socket on the connector end provides a Compact mating Interface for standard M8 4-pin ports and simplifies panel or device attachment.
Which materials contribute to durability in industrial settings?
The outer sheath is a thermoplastic elastomer selected for flexibility and resistance to oils and abrasion encountered on production floors.
What environmental conditions will the cable tolerate?
It meets IP65, IP68 and IP69K ingress ratings, permitting protection against dust, prolonged immersion and high-pressure, high-temperature washdown cycles.
