Festo Male 4 way M8, Straight to Female 4 way M8, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 341-842
- Mfr. Part No.:
- NEBA-M8G4-U-2.5-N-M8G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.58
(exc. VAT)
€26.54
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.58 |
*price indicative
- RS Stock No.:
- 341-842
- Mfr. Part No.:
- NEBA-M8G4-U-2.5-N-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2.5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078295 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2.5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078295 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is meticulously designed to link field devices, such as sensors and actuators, to controllers, ensuring reliable communication in demanding industrial environments. The M8 connector system guarantees robustness and efficiency, conforming to stringent standards. With an operational voltage range suitable for various applications, this cable shines in environments subject to outdoor climatic influences. Its exceptional durability is proven by its resistance to abrasion, chemicals, and extreme temperatures, making it ideal for robotics and energy chains.
Compatible with both rotatable and non-rotatable screw-type locks
Rated for operational voltages of up to 60V DC and 48V AC
Designed for high flexibility, with a bending radius suitable for various installations
Rated IP65, IP68, and IP69K for superior protection against dust and water ingress
UV resistant and hydrolysis-resistant for outdoor applications
Related links
- Festo 4 way Unterminated to Male 4 way M8 2.5 m
- Festo Male 4 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 10 m
- Festo Male 4 way M8 5 m
