Festo Female 3 way M8, Straight to 3 way Straight Actuator/Sensor Cable, 2.5 m

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.52

*price indicative

RS Stock No.:
362-555
Mfr. Part No.:
NEBA-M8G3-U-2.5-N-LE3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Cable Length

2.5m

Jacket Colour

Grey

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Type B

Straight

Number of Contacts B

3

Voltage

48V ac, 60V ac

Standards/Approvals

EN 61076-2-104EN 61984 c UL us listed (OL)

IP Rating

IP65, IP68, IP69K

Model Number

8078223

COO (Country of Origin):
TR

Festo NEBA Series Actuator/Sensor Cable, 2.5m Cable Length, Grey Jacket - NEBA-M8G3-U-2.5-N-LE3, Numeric Part Number: 8078223


This actuator/sensor cable provides a reliable electrical connection between sensors or actuators and control equipment in industrial environments. It is designed as a three-contact link with a female M8 socket at one end and a moulded cable termination at the other, offering a straightforward wiring solution for automation systems that operate at low voltages.

Features & Benefits


• Rated for 48V AC and 60V DC for low-voltage control circuits
• IP65 IP68 IP69K protection for harsh and washdown environments
• Thermoplastic elastomer polyurethane jacket for abrasion resistance
• Grey outer sheath for easy Visual identification in harnesses
• Three-contact configuration enabling simple signal and power transfer

**Applications**


• Suitable for connecting proximity sensors to PLC inputs
• Ideal for use with pneumatic valve actuators in factory automation
• Used with rotary encoders requiring three-wire connections
• Can be used for field wiring in washdown-rated production lines

What connector gender and type are provided at the sensor end?


The cable terminates in a female M8 socket to Interface with standard three-pin M8 devices.

How long is the cable and how does that affect installation flexibility?


The length is 2.5m, offering moderate reach suitable for typical sensor-to-control-panel runs without additional extension.

What materials are used in the jacket and what does this imply for durability?


The jacket is a thermoplastic elastomer (polyurethane), which provides resistance to mechanical wear and industrial chemicals.

Does the cable include all necessary contacts for signal and power?


Yes, it has three contacts to carry the required conductors for common three-wire sensor and actuator connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy