Festo 3 way Unterminated to Male 3 way M8, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 342-568
- Mfr. Part No.:
- NEBA-LE3-U-2.5-N-M8G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.93 |
*price indicative
- RS Stock No.:
- 342-568
- Mfr. Part No.:
- NEBA-LE3-U-2.5-N-M8G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 3 | |
| Connector Type A | Unterminated | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078270 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 3 | ||
Connector Type A Unterminated | ||
Connector Type B M8, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078270 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is designed to seamlessly link field devices such as sensors and actuators with controllers, ensuring reliable and efficient communication in automated systems. Crafted to comply with EN 61076 2 104 and EN 61984 standards, it is built to withstand rigorous conditions while providing robust connectivity. With an operational voltage range accommodating both DC and AC applications, the cable is not only versatile but also features a durable construction that includes abrasion resistance and a flame retardant design. Ideal for demanding industrial environments, this product ensures performance stability and compliance with safety regulations, making it an essential component for effective automation solutions.
Conforms to safety standards for reliable performance
Lightweight design simplifies installation and handling
Robust cable sheath material offers UV and hydrolysis resistance
Compatible with both rotatable and non rotatable installations
High torsional strength ensures longevity in dynamic applications
Excellent immunity to surge voltages protects devices from damage
Multiple degrees of protection support use in harsh environments
Related links
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Female 3 way M8 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 2.5 m
- Festo Male 3 way M8 2.5 m
- Festo Female 3 way M8 2.5 m
